Infineon IRFP150NPBF

Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP150NPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages28 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-2.38%

CAD Models

Download Infineon IRFP150NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.021
$ 1.328
Stock
1,838,388
109,222
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
42 A
40 A
Threshold Voltage
4 V
-
Rds On Max
36 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
160 W
Input Capacitance
1.9 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFP150MPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
InfineonIRFP140NPBF
MOSFET, Power; N-Channel; 0.052 Ohms (Max.) @ 10 V, 16 A; 100 V (Min.); 40 degC
InfineonIRFP044NPBF
MOSFET, Power; N-Channel; 0.020 Ohms (Max.) @ 10 V, 29 A; 55 V (Min.); 40 degC/
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP150NPBF provided by its distributors.

Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-247AC;PD 160W;VGS +/-20V
Power MOSFET, General Purpose, N Channel, 100 V, 42 A, 0.036 ohm, TO-247AC, Through Hole
Single N-Channel 100V 36 mOhm 110 nC HEXFET® Power Mosfet - TO-247AC
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
160W(Tc) 20V 4V@ 250µA 110nC@ 10 V 1individualNChannel 100V 36mΩ@ 23A,10V 42A 1.9nF@25V TO-247AC Through hole mounting 24.99mm(height)
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:42A; On Resistance, Rds(on):36mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247AC ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 39A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:39A; Drain Source Voltage Vds:100V; On Resistance Rds(on):36mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:42A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.1°C/W; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:140A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP150/N
  • IRFP150N
  • IRFP150NPBF.
  • SP001564068