Infineon IRFP044NPBF

MOSFET, Power; N-Channel; 0.020 Ohms (Max.) @ 10 V, 29 A; 55 V (Min.); 40 degC/
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP044NPBF.

Newark

Datasheet10 pages22 years ago
Datasheet8 pages29 years ago

element14 APAC

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRFP044NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRFP048NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 64A;TO-247AC;PD 140W;VGS +/-20V
InfineonIRFP3710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 57A;TO-247AC;PD 200W;VGS +/-20V
InfineonIRFP054NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 81A;TO-247AC;PD 170W;VGS +/-20V
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole

Descriptions

Descriptions of Infineon IRFP044NPBF provided by its distributors.

MOSFET, Power; N-Channel; 0.020 Ohms (Max.) @ 10 V, 29 A; 55 V (Min.); 40 degC/
Single N-Channel 55 V 0.02 Ohm 61 nC HEXFET® Power Mosfet - TO-247AC
55V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 53A I(D), 55V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N Channel Mosfet, 55V, 53A To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:53A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRFP044NPBF
MOSFET, N, TO-247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:49A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:180A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:100W; Power, Pd:100W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP044N
  • SP001571098