Infineon IRFP048NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.016 Ohm; Id 64A; TO-247AC; Pd 140W; Vgs +/-20V
$ 0.934
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP048NPBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages22 years ago
Datasheet9 pages29 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRFP054NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 81A;TO-247AC;PD 170W;VGS +/-20V
InfineonIRFP044NPBF
MOSFET, Power; N-Channel; 0.020 Ohms (Max.) @ 10 V, 29 A; 55 V (Min.); 40 degC/
InfineonIRFP150NPBF
Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP048NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 64A;TO-247AC;PD 140W;VGS +/-20V
Single N-Channel 55 V 16 mOhm 59.3 nC HEXFET® Power Mosfet - TO247AC
55V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 64A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
140W(Tc) 20V 4V@ 250µA 89nC@ 10 V 1individualNChannel 55V 16mΩ@ 37A,10V 64A 1.9nF@25V TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:64A; On Resistance, Rds(on):16mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247AC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 048NPBF
  • IRFP048N
  • IRFP048NPBF..
  • SP001567000