Infineon IRFP054NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.012 Ohm; Id 81A; TO-247AC; Pd 170W; Vgs +/-20V
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP054NPBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-56.86%

CAD Models

Download Infineon IRFP054NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRFP048NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 64A;TO-247AC;PD 140W;VGS +/-20V
InfineonIRFP1405PBF
Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
InfineonIRFP044NPBF
MOSFET, Power; N-Channel; 0.020 Ohms (Max.) @ 10 V, 29 A; 55 V (Min.); 40 degC/
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRFP054NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 81A;TO-247AC;PD 170W;VGS +/-20V
Power MOSFET, General Purpose, N Channel, 55 V, 72 A, 0.012 ohm, TO-247AC, Through Hole
Single N-Channel 55 V 0.012 Ohm 130 nC HEXFET® Power Mosfet - TO-247AC
55V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 81A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:72A; Drain Source Voltage Vds:55V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:130W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:81A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:130W; Power Dissipation Pd:130W; Pulse Current Idm:290A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP054N
  • IRFP054NPBF.
  • SP001566178