Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFL9014TRPBF

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFL9014TRPBF.

Newark

Datasheet8 pages5 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.36%

CAD Models

Download Vishay IRFL9014TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.834
$ 0.834
Stock
1,069,297
114,146
114,146
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
-60 V
-60 V
-60 V
Continuous Drain Current (ID)
1.8 A
1.8 A
1.8 A
Threshold Voltage
-2 V
-
-
Rds On Max
500 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2 W
2 W
2 W
Input Capacitance
270 pF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Diodes Inc.ZXMP6A13GTA
Power MOSFET, Enhancement Mode, P Channel, 60 V, 1.7 A, 0.39 ohm, SOT-223, Surface Mount
MOSFET P-CH 60V 1.9A SOT223-4 / P-Channel 60 V 1.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21
InfineonIRFL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
onsemiSFM9014TF
Trans MOSFET P-CH 60V 1.8A 4-Pin (3+Tab) SOT-223 T/R
Diodes Inc.ZXMS6005DGTA
ZXMS6005D 60 V 2 A N-Ch Self Protected Enhancement Mode INTELLIFET®Mosfet-SOT223

Descriptions

Descriptions of Vishay IRFL9014TRPBF provided by its distributors.

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
Vishay P-Ch MOSFET, Vds=60V, 1.8A, SOT-223, SMD, 3-Pin
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL9014TRPBF.
  • IRFL9014TRPBF_