DUAL N CH MOSFET, 30V, PQFN-18; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.2mohm; Rds(on) Test Voltage Vgs:10V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.9 mm); Dual N-Channel MOSFET; Control and Synchronous MOSFETs in one package; Low Charge Control MOSFET; Low Rdson Synchronous MOSFET; Intrinsic Schottky diode with Low Forward Voltage on Q2
MOSFET,NN CH,30V,PQFN56; Module Configuration:Dual; Continuous Drain Current Id:13A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0072ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.35V; Power Dissipation Pd:2.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:18; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:2.4W