MOSFET,P CH,DIODE,30V,11A,PQFN33; Transistor Polarity:P Channel; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.01ohm; Rds(on) Test Voltage Vgs:-20V; Power Dissipation Pd:2.8W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:-11A; Power Dissipation Pd:2.8W; Voltage Vgs Max:-25V