Descriptions of Infineon IRFHM9331TRPBF provided by its distributors.
Single P-Channel 30 V 14.6 mOhm 32 nC HEXFET® Power Mosfet - PQFN 3 x 3 mm
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 3mm x 3mm package, PQFN 3X3 8L, RoHS
Infineon SCT
Mosfet, P-Ch, 30V, 11A, Pqfn Rohs Compliant: Yes |Infineon Technologies IRFHM9331TRPBF
Infineon PChannel EnhancedMOSTube, Vds=30 V, 11 A, PQFNencapsulation, surface mount, 8Pin
Transistor P-MOSFET IRFHM9331TRPBF, PQFN-8, IRF
Power MOSFET, P Channel, 30 V, 11 A, 0.01 ohm, PQFN, Surface Mount
Trans MOSFET P-CH 30V 11A 8-Pin PQFN EP T/R
MOSFET,P CH,DIODE,30V,11A,PQFN33; Transistor Polarity: P Channel; Continuous Drain Current Id: -11A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.01ohm; Rds(on) Test Voltage Vgs: -20V; Threshold Voltage Vgs: -1.8V;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -11 / Drain-Source Voltage (Vds) V = -30 / ON Resistance (Rds(on)) mOhm = 14.6 / Gate-Source Voltage V = 25 / Fall Time ns = 60 / Rise Time ns = 27 / Turn-OFF Delay Time ns = 72 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = PQFN / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.8