Infineon IRFH5220TRPBF

200V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6mm package, PG-TDSON-8, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5220TRPBF.

IHS

Datasheet10 pages11 years ago
Datasheet9 pages11 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.049
Stock
149,026
54,216
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
VQFN
VQFN
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
3.8 A
3.8 A
Threshold Voltage
-
-
Rds On Max
99.9 mΩ
99.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.6 W
3.6 W
Input Capacitance
1.38 nF
1.38 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-02
LTD Date2017-09-02

Related Parts

Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
25V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package, PG-TSDSON-6, RoHS
Single N-Channel 250 V 100 mOhm 37 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6)

Descriptions

Descriptions of Infineon IRFH5220TRPBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6mm package, PG-TDSON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 3.8A 8-Pin PQFN EP T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 3.8A I(D), 200V, 0.0999ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CH MOSFET, 200V, 3.8A, 8-PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:200V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5220
  • SP001570846