MOSFET,W DIO,N CH,200V,3.8A,PQFN56; Transistor Polarity:N Channel; Continuous Drain Current Id:5.8A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.08ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:3.6W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PQFN; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Voltage Vgs Max:20V