Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH5020TRPBF

Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
$ 1.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5020TRPBF.

element14 APAC

Datasheet10 pages11 years ago

IHS

Newark

Inventory History

3 month trend:
-17.90%

CAD Models

Download Infineon IRFH5020TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-07
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

INFINEON IRFH5025TRPBF MOSFET Transistor, N Channel, 25 A, 250 V, 0.084 ohm, 10 V, 5 VNew
200V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6mm package, PG-TDSON-8, RoHS
Single N-Channel 150 V 31 mOhm 54 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
MOSFET N-CH 150V 10A 8VQFN / N-Channel 150 V 10A (Ta), 56A (Tc) Surface Mount 8-PQFN (5x6)

Descriptions

Descriptions of Infineon IRFH5020TRPBF provided by its distributors.

Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
200V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 5.1A 8-Pin PQFN EP T/R / MOSFET N-CH 200V 5.1A 8VQFN
Power MOSFET, N Channel, 200 V, 34 A, 0.047 ohm, PQFN, Surface Mount
MOSFET, N-Channel, 200V, 41A, 59 mOhm, 36 nC Qg, PQFN
MOSFET, N-CH, 200V, 34A, PQFN-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 34A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 3.6W; Transistor Case Style: PQFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5020
  • IRFH5020TRPBF.
  • SP001575478