Infineon IRF6668TRPBF

Power Field-Effect Transistor, 55A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.921
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6668TRPBF.

IHS

Datasheet10 pages19 years ago
Datasheet11 pages19 years ago
Datasheet10 pages20 years ago

Newark

Inventory History

3 month trend:
-1.19%

CAD Models

Download Infineon IRF6668TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.921
Stock
916,928
916,928
Authorized Distributors
3
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
80 V
80 V
Continuous Drain Current (ID)
55 A
55 A
Threshold Voltage
4 V
4 V
Rds On Max
15 mΩ
15 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
2.8 W
Input Capacitance
1.32 nF
1.32 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-02-27
LTD Date2008-08-01

Related Parts

InfineonIRFZ44VZSPBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF6674TRPBF
Single N-Channel 60 V 11 mOhm 36 nC HEXFET® Power Mosfet - DirectFET®
N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ
Single N-Channel 100 V 12.4 mOhm 48 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
100V Single N-Channel HEXFET Power MOSFET in a PQFN package

Descriptions

Descriptions of Infineon IRF6668TRPBF provided by its distributors.

Power Field-Effect Transistor, 55A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 80 V 15 mOhm 31 nC HEXFET® Power Mosfet - DirectFET®
Transistor: N-MOSFET; unipolar; 80V; 55A; 89W; DirectFE
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:80V; Continuous Drain Current, Id:44A; On Resistance, Rds(on):15mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DirectFET MZ ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6668
  • SP001551178