Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR4510TRPBF

Transistor, Hexfet Power Mosfet, N-channel, 100V , 63A, 13.9MOHM Max, D-pak
$ 1.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4510TRPBF.

IHS

Datasheet11 pages14 years ago

Newark

Inventory History

3 month trend:
-44.87%

CAD Models

Download Infineon IRFR4510TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-05-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MOSFET N-CH 100V 60A TO252-3 / N-Channel 100 V 60A (Tc) 94W (Tc) Surface Mount PG-TO252-3-313
STMicroelectronicsSTD80N10F7
N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET F7 Power MOSFET in DPAK package
IPD60N10S4L Series 100 V 60 A OptiMOSTM-T2 Power-Transistor - PG-TO-252-3-313
75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
STMicroelectronicsSTD85N10F7AG
Trans MOSFET N-CH 100V 70A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRFR4510TRPBF provided by its distributors.

TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
Single N-Channel 100 V 13.9 mOhm 54 nC HEXFET® Power Mosfet - TO-252-3
Trans MOSFET N-CH Si 100V 63A 3-Pin(2+Tab) DPAK T/R / MOSFET N CH 100V 56A DPAK
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 56A I(D), 100V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Mosfet, N-Ch, 100V, 56A, 175Deg C, 143W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:56A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IRFR4510TRPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N-CH, 100V, 63A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0111ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:143W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 63 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 13.9 / Gate-Source Voltage V = 20 / Fall Time ns = 34 / Rise Time ns = 42 / Turn-OFF Delay Time ns = 42 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 143

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4510TRPBF.
  • SP001567870