Infineon IRFB4620PBF

Single N-Channel 200 V 72.5 mOhm 38 nC HEXFET® Power Mosfet - TO-220-3
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4620PBF.

IHS

Datasheet8 pages17 years ago
Datasheet9 pages17 years ago

iiiC

Inventory History

3 month trend:
+1.12%

CAD Models

Download Infineon IRFB4620PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB5620PBF
Trans MOSFET N-CH Si 200V 25A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 200V 25A TO-220AB
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP32N20C
Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220
onsemiIRL640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220
MOSFETs 22a, 200V NCh MOSFET 0.125 Ohm

Descriptions

Descriptions of Infineon IRFB4620PBF provided by its distributors.

Single N-Channel 200 V 72.5 mOhm 38 nC HEXFET® Power Mosfet - TO-220-3
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, N Ch., 200V, 27A, 70.7 MOHM, 28NC QG, TO-220AB, Pb-Free
Trans MOSFET N-CH 200V 25A 3-Pin(3+Tab) TO-220AB
HEXFET POWER MOSFET Power Field-Effect Transistor, 25A I(D), 200V, 0.0725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 200V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:200V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:25A; Package / Case:TO-220AB; Power Dissipation Pd:144W; Pulse Current Idm:100A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4620
  • SP001563998