onsemi FQP32N20C

Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP32N20C.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Factory Futures

DigiKey

Inventory History

3 month trend:
-13.00%

CAD Models

Download onsemi FQP32N20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-22
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;TO-220AB;PD 200W;VGS +/-30V
Single N-Channel 200 V 100 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
onsemiFQP34N20
Power MOSFET, N-Channel, QFET®, 200 V, 31 A, 75 mΩ, TO-220
InfineonIRFB5620PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFDP33N25
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
Trans MOSFET N-CH 200V 22A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP32N20C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220
200V 28A 82m´Î@10V14A 156W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
MOSFET, N-CH, 200V, 28A, 156W, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 28A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.068ohm; Rds(on) Test Vol; Available until stocks are exhausted
200 V N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 28A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP32N20C.