onsemi FDP2572

Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP2572.

Upverter

Technical Drawing1 page7 years ago

IHS

Factory Futures

onsemi

Newark

Inventory History

3 month trend:
-43.56%

CAD Models

Download onsemi FDP2572 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InfineonIRFB4615PBF
IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
InfineonIRFB5615PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRF3315PBF
Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - TO-220-3
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220

Descriptions

Descriptions of onsemi FDP2572 provided by its distributors.

Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
onsemi N-Channel PowerTrench MOSFET, Vds=150V, 4A, TO-220AB, TH, 3-Pin
N-Channel PowerTrench® MOSFET 150V, 29A, 54mΩ
TO-220AB, SINGLE, N-CH, 150V, 57MOHM ULTRAFET TRENCH MOSFET
Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH 29A 150V, TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:150V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:29A; Package / Case:TO-220; Power Dissipation Pd:135W; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP2572.
  • FDP2572..