Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB31N20DPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.082 Ohm; Id 31A; TO-220AB; Pd 200W; Vgs +/-30V

$ 6.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB31N20DPBF.

IHS

Datasheet13 pages22 years ago
Datasheet11 pages0 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRFB31N20DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

Single N-Channel 200 V 100 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDPF39N20
N-Channel Power MOSFET, UniFETTM, 200V, 39A, 66mΩ, TO-220F
onsemiFDP33N25
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
InfineonIRFB5620PBF
Trans MOSFET N-CH Si 200V 25A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 200V 25A TO-220AB
Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A TO-220AB
onsemiFQP34N20
Power MOSFET, N-Channel, QFET®, 200 V, 31 A, 75 mΩ, TO-220

Descriptions

Descriptions of Infineon IRFB31N20DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;TO-220AB;PD 200W;VGS +/-30V
Single N-Channel 200 V 0.082 Ohm 107 nC HEXFET® Power Mosfet - TO-220-3
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 31A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 200 W
MOSFET N-CH 200V 31A TO220AB "N-Channel 200 V 31A (Tc) 3.1W (Ta), 200W (Tc) Through Hole TO-220AB"
SMPS HEXFET POWER MOSFET Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 200V, 31A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:200V; On Resistance Rds(on):82mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:31A; Junction to Case Thermal Resistance A:0.75°C/W; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:124A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB31N20D
  • IRFB31N20DPBF.
  • SP001560192