Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB33N15DPBF

Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A TO-220AB

$ 2.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB33N15DPBF.

element14 APAC

Datasheet12 pages22 years ago

IHS

Newark

iiiC

DigiKey

CAD Models

Download Infineon IRFB33N15DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.045Ohm;ID 41A;TO-220AB;PD 200W;VGS +/-30V
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220

Descriptions

Descriptions of Infineon IRFB33N15DPBF provided by its distributors.

Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A TO-220AB
Single N-Channel 150 V 56 mOhm 60 nC HEXFET® Power Mosfet - TO-220-3
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 33A 3-Pin(3+Tab) TO-220AB
HEXFET POWER MOSFET Power Field-Effect Transistor, 33A I(D), 150V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, 150V, 33A, TO-220AB; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:150V; On Resistance Rds(on):56mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:170W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:33A; Junction to Case Thermal Resistance A:0.9°C/W; On State resistance @ Vgs = 10V:56ohm; Package / Case:TO-220AB; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Pulse Current Idm:130A; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB33N15D
  • SP001566470