onsemi FDP33N25

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP33N25.

Newark

Datasheet0 pages0 years ago
Datasheet8 pages22 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Farnell

Inventory History

3 month trend:
+56.00%

CAD Models

Download onsemi FDP33N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDPF39N20
N-Channel Power MOSFET, UniFETTM, 200V, 39A, 66mΩ, TO-220F
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;TO-220AB;PD 200W;VGS +/-30V
Single N-Channel 200 V 100 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
onsemiFQP27N25
Transistor MOSFET N Channel 250 Volt 25.5 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiFQP34N20
Power MOSFET, N-Channel, QFET®, 200 V, 31 A, 75 mΩ, TO-220
InfineonIRFB5620PBF
Trans MOSFET N-CH Si 200V 25A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 200V 25A TO-220AB

Descriptions

Descriptions of onsemi FDP33N25 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
Trans MOSFET N-CH 250V 33A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 250 V 94 mOhm Flange Mount Mosfet - TO-220
Power Field-Effect Transistor, 33A I(D), 250V, 0.094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:250V; Continuous Drain Current, Id:33A; On Resistance, Rds(on):0.094ohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:30V ;RoHS Compliant: Yes
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:250V; On Resistance Rds(on):94mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:235W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Capacitance Ciss Typ:1640pF; Current Id Max:33A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.53°C/W; On State Resistance Max:94mohm; On State Resistance Typ:77mohm; Package / Case:TO-220; Pin Configuration:G(1),D(2)S(3); Power Dissipation Pd:235W; Power Dissipation Pd:235W; Pulse Current Idm:132A; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd