onsemi FDPF39N20

N-Channel Power MOSFET, UniFETTM, 200V, 39A, 66mΩ, TO-220F
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF39N20.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Upverter

IHS

TME

onsemi

Inventory History

3 month trend:
+7.08%

CAD Models

Download onsemi FDPF39N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;TO-220AB;PD 300W;VGS +/-30V
N-Ch MOSFET 200V 2.4W(Ta) 330W(Tc) 5.5V@250µA 140nC@10V 55mΩ@26A,10V 3.43nF@25V TO-220AB TH
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;TO-220AB;PD 200W;VGS +/-30V
onsemiFQP34N20
Power MOSFET, N-Channel, QFET®, 200 V, 31 A, 75 mΩ, TO-220
onsemiFDP33N25
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi FDPF39N20 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 200V, 39A, 66mΩ, TO-220F
FDPF39N20 Series 200 V 39 A 66 mOhm N-Ch UniFet Mosfet - TO-220-3FP
Power MOSFET, N Channel, 200 V, 39 A, 0.066 ohm, TO-220F, Through Hole
200V 39A 37W 66m´Î@10V19.5A 5V@250Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 39A I(D), 200V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:39A; Drain Source Voltage Vds:200V; On Resistance Rds(on):66mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:37W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:39A; Package / Case:TO-220F; Power Dissipation Pd:37W; Pulse Current Idm:156A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF39N20.