Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB23N20DPBF

Single N-Channel 200 V 100 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
$ 4.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB23N20DPBF.

IHS

Datasheet13 pages22 years ago
Datasheet12 pages22 years ago
Datasheet12 pages26 years ago

Sierra IC

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRFB23N20DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-26
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;TO-220AB;PD 200W;VGS +/-30V
Single N-Channel 150 V 0.09 Ohm 37 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRFB5620PBF
Trans MOSFET N-CH Si 200V 25A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 200V 25A TO-220AB
onsemiFQP34N20
Power MOSFET, N-Channel, QFET®, 200 V, 31 A, 75 mΩ, TO-220
onsemiFQP19N20C
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon IRFB23N20DPBF provided by its distributors.

Single N-Channel 200 V 100 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET(Vdss=200V, Rds(on)max=0.10ohm, Id=24A) | MOSFET N-CH 200V 24A TO-220AB
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 24A 3-Pin(3+Tab) TO-220AB
200V 24A 100m´Î@10V14A 170W 5.5V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Infineon N-Ch MOSFET HEXFET Vds=200V 24A TO-220AB TH 3-Pin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1200pF 1000volt U2J +/-5%
HEXFET POWER MOSFET Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:24A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB23N20D
  • IRFB23N20DPBF.
  • SP001564048