Infineon IRF8010PBF

$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8010PBF.

Newark

Datasheet10 pages22 years ago
Datasheet8 pages22 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-18.94%

CAD Models

Download Infineon IRF8010PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB4610PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 11Milliohms;ID 73A;TO-220AB;PD 190W;-55deg
InfineonIRF2807PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;TO-220AB;PD 230W;gFS 38S
InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
N-Channel UltraFET Power MOSFET 80V, 75A, 14mΩ
onsemiFDP3652
MOSFET N-Ch 100V 9A 16mΩ@61A,10V 2.88nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFDP75N08A
N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220

Descriptions

Descriptions of Infineon IRF8010PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;TO-220AB;PD 260W;-55deg
Transistor MOSFET N Channel 100 Volt 80a 3-Pin 3+ Tab TO-220AB
Single N-Channel 100 V 15 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 80 A, 0.015 ohm, TO-220AB, Through Hole
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 260 W
Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 100V, 80A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:100V; On Resistance Rds(on):15mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:260W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:80A; Junction to Case Thermal Resistance A:0.57°C/W; On State resistance @ Vgs = 10V:15ohm; Package / Case:TO-220AB; Power Dissipation Pd:260W; Power Dissipation Pd:260W; Pulse Current Idm:320A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8010
  • IRF8010 PBF
  • SP001575444