onsemi FDP75N08A

N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP75N08A.

IHS

Datasheet8 pages12 years ago

Newark

element14 APAC

onsemi

Farnell

CAD Models

Download onsemi FDP75N08A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-31
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

InfineonIRFB3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de
InfineonIRF2807ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.5Milliohms;ID 89A;TO-220AB;PD 170W;-55deg
InfineonIRF2807PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;TO-220AB;PD 230W;gFS 38S
onsemiFQP85N06
Power MOSFET, N-Channel, QFET®, 60 V, 85 A, 10 mΩ, TO-220
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ
FAIRCHILD HUF75545P3 N-CHANNEL MOSFET TRANSISTOR, 75 A, 55 V, 3-PIN TO-220AB

Descriptions

Descriptions of onsemi FDP75N08A provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 75 V, 75 A, 11 mΩ, TO-220
Trans MOSFET N-CH 75V 75A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 75A I(D), 75V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:75V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):0.011ohm; Rds(on) Test Voltage, Vgs:4V; Threshold Voltage, Vgs Typ:20V ;RoHS Compliant: Yes
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:75V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:137W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Capacitance Ciss Typ:3437pF; Current Id Max:75A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.91°C/W; On State Resistance Max:11mohm; On State Resistance Typ:9.4mohm; Package / Case:TO-220; Pin Configuration:G(1),D(2)S(3); Power Dissipation Pd:137W; Power Dissipation Pd:137W; Pulse Current Idm:300A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd