Infineon IRF7769L2TRPBF

Trans MOSFET N-CH 100V 0.6A 4-Pin(3+Tab) SOT-223 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7769L2TRPBF.

Newark

Datasheet11 pages12 years ago
Datasheet11 pages16 years ago

CAD Models

Download Infineon IRF7769L2TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-15
LTD Date2021-06-15

Related Parts

Power MOSFET, N Channel, 100 V, 124 A, 3.5 mOhm, DirectFET L8, 15 Pins, Surface Mount
Trans MOSFET N-CH Si 75V 160A 15-Pin Direct-FET L8 T/R / MOSFET N-CH 75V DIRECTFET L8
Power Field-Effect Transistor, 375A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel PowerTrench® MOSFET, 80V, 300A, 1.4mΩ
N-Channel PowerTrench® MOSFET, 80V, 300A, 1.4mΩ
N-Channel PowerTrench® MOSFET 80V, 270A, 1.7mΩ

Descriptions

Descriptions of Infineon IRF7769L2TRPBF provided by its distributors.

Trans MOSFET N-CH 100V 0.6A 4-Pin(3+Tab) SOT-223 T/R
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:124A; On Resistance Rds(On):0.0028Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V Rohs Compliant: Yes
A 100V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 20 amperes optimized for high frequency switching and synchronous rectification applications. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in pa

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7769L2TRPBF.
  • SP001577490