Infineon IRF7759L2TRPBF

Trans MOSFET N-CH Si 75V 160A 15-Pin Direct-FET L8 T/R / MOSFET N-CH 75V DIRECTFET L8
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7759L2TRPBF.

IHS

Datasheet12 pages12 years ago
Datasheet11 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRF7759L2TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.35
Stock
281,290
312,820
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
D2PAK
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
26 A
26 A
Threshold Voltage
3 V
3 V
Rds On Max
2.3 mΩ
2.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.3 W
3.3 W
Input Capacitance
12.222 nF
12.222 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-05-15
LTD Date2023-11-15

Related Parts

Power Field-Effect Transistor, 375A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®
onsemiFDB024N06
N-Channel 60 V 2.4 mO Surface Mount PowerTrench Mosfet - D2PAK-3
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package
NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ

Descriptions

Descriptions of Infineon IRF7759L2TRPBF provided by its distributors.

Trans MOSFET N-CH Si 75V 160A 15-Pin Direct-FET L8 T/R / MOSFET N-CH 75V DIRECTFET L8
Single N-Channel 75 V 2.3 mOhm 200 nC HEXFET® Power Mosfet - DirectFET®
A 75V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 26 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
N CH MOSFET, 75V, 26A, DIRECTFET L8; Transistor Polarity:N Channel; Continuous Drain Current Id:26A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0018ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:3V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7759L2
  • SP001563710