Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB0190N807L

Onsemi N channel power trench MOSFET, 80 V, 270 A, D2PAK-7L, FDB0190N807L
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB0190N807L.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-78.59%

CAD Models

Download onsemi FDB0190N807L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ
N-Channel PowerTrench® MOSFET 80V, 310A, 1.6mΩ
FDB0170N607L Series 60 V 300 A 1.4 mOhm N-Channel Power Trench Mosfet - D2PAK-7
MOSFET N CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount PG-TO263-7
MOSFET N CH 60V 195A D2PAK N-Channel 60 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-2
MOSFET N-CH 75V 240A D2PAK N-Channel 75 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)

Descriptions

Descriptions of onsemi FDB0190N807L provided by its distributors.

Onsemi N channel power trench MOSFET, 80 V, 270 A, D2PAK-7L, FDB0190N807L
N-Channel PowerTrench® MOSFET 80V, 270A, 1.7mΩ
FDB0190 Series 80 V 270 A 1.7 mOhm N-Channel PowerTrench Mosfet - D²PAK-7
FAIRCHILD SEMICONDUCTOR FDB0190N807L MOSFET Transistor, N Channel, 270 A, 80 V, 0.0013 ohm, 10 V, 2.9 VNew
Power Field-Effect Transistor, 270A I(D), 80V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
3.8W(Ta),250W(Tc) 20V 4V@ 250µA 249nC@ 10 V 1individualNChannel 80V 1.7mΩ@ 34A,10V 270A 19.11nF@40V TO-263-7 SMD mount 10.2mm*9.4mm*4.7mm
MOSFET, N-CH, 80V, 270A, 175DEG C, 250W; Transistor Polarity: N Channel; Drain Source Voltage Vds: 80V; Continuous Drain Current Id: 270A; On Resistance Rds(on): 0.0013ohm; Transistor Mounting: Surface Mount; Rds(on) Test Voltage Vgs: 10V
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been especially tailored to minimize the on-state resistance while maintaining superior ruggedness and switching performance for industrial applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd