onsemi FDBL86361-F085

MOSFET N-Ch 80V 300A 1.4mΩ@80A, 10V Qg 188nC@10V Ciss 12.8nF@25V HPSOF-8 SMD 2.4mm H
$ 3.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDBL86361-F085.

Upverter

Technical Drawing1 page6 years ago

Master Electronics

IHS

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+101%

CAD Models

Download onsemi FDBL86361-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N-Channel PowerTrench® MOSFET, 80V, 300A, 1.4mΩ
Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ
N-Channel PowerTrench® MOSFET 80V, 310A, 1.6mΩ
Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®
60V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package, MG-WDSON-11, RoHS

Descriptions

Descriptions of onsemi FDBL86361-F085 provided by its distributors.

MOSFET N-Ch 80V 300A 1.4mΩ@80A,10V Qg 188nC@10V Ciss 12.8nF@25V HPSOF-8 SMD 2.4mm H
N-Channel PowerTrench® MOSFET, 80V, 300A, 1.4mΩ
MOSFET, AEC-Q101, NCH, 300A, 80V, H-PSOF; Transistor Polarity: N Channel; Continuous Drain Current Id: 300A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0011ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 429W; Transistor Case Style: H-PSOF; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: PowerTrench Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Power Field-Effect Transistor, 300A I(D), 80V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-299A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDBL86361F085
  • FDBL86361_F085