Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6621TRPBF

Trans MOSFET N-CH 30V 12A 6-Pin Direct-FET SQ T/R
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6621TRPBF.

IHS

Datasheet10 pages20 years ago
Datasheet10 pages20 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF6621TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.464
Stock
245,898
245,898
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
-
Rds On Max
9.1 mΩ
9.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.2 W
2.2 W
Input Capacitance
1.46 nF
1.46 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

Single N-Channel 30 V 7.3 mOhm 11 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 5.1 mOhm 9.2 nC HEXFET® Power Mosfet - DirectFET®
InfineonIRF6637TRPBF
Single N-Channel 30 V 7.7 mOhm 11 nC HEXFET® Power Mosfet - DirectFET®
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
NXP SemiconductorsPSMN9R0-30YL,115
Trans MOSFET N-CH 30V 61A 5-Pin(4+Tab) LFPAK T/R
NXP SemiconductorsPH9030AL,115
Compliant Surface Mount 9 ns Lead Free Tape & Reel (TR) 28 ns 8 mΩ 11 MΩ

Descriptions

Descriptions of Infineon IRF6621TRPBF provided by its distributors.

Trans MOSFET N-CH 30V 12A 6-Pin Direct-FET SQ T/R
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET SQ package rated at 55 amperes., MG-WDSON-4, RoHS
Infineon SCT
MOSFET N-CH 30V 12A DIRECTFET "N-Channel 30 V 12A (Ta), 55A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SQ"
Power Field-Effect Transistor, 12A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
The IRF6621 combines the latest HEXFET Power MOSFET Silicon technology with the advanced DirectFET packaging to achieve the lowest on-state resistance
N CH MOSFET, 30V, 9.6A DIRECTFET SQ; Tra; N CH MOSFET, 30V, 9.6A DIRECTFET SQ; Transistor Polarity:N Channel; Continuous Drain Current Id:9.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6621
  • IRF6621TRPBF.
  • SP001524020