Infineon IRF6721STRPBF

Single N-Channel 30 V 7.3 mOhm 11 nC HEXFET® Power Mosfet - DirectFET®
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6721STRPBF.

IHS

Datasheet10 pages17 years ago
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 30 V 5.1 mOhm 9.2 nC HEXFET® Power Mosfet - DirectFET®
NXP SemiconductorsPSMN9R0-30YL,115
Trans MOSFET N-CH 30V 61A 5-Pin(4+Tab) LFPAK T/R
NXP SemiconductorsPSMN5R9-30YL,115
Power Field-Effect Transistor, 78A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPH9030AL,115
Compliant Surface Mount 9 ns Lead Free Tape & Reel (TR) 28 ns 8 mΩ 11 MΩ
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9.5A Ta 64A Tc 64A 2.17W 7ns
InfineonIRF6621TRPBF
Trans MOSFET N-CH 30V 12A 6-Pin Direct-FET SQ T/R

Descriptions

Descriptions of Infineon IRF6721STRPBF provided by its distributors.

Single N-Channel 30 V 7.3 mOhm 11 nC HEXFET® Power Mosfet - DirectFET®
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET SQ package rated at 14 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
N-CH MOSFET, HEXFET, 30V, 14A, DIRECTFET SQ; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:30V; On Resistance Rds(on):5.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.7 mm); Dual Sided Cooling; Optimized for Control FET Applications; Low Conduction Losses; Optimized for High Frequency Switching; Low Package Inductance

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6721S
  • SP001530858