Infineon IRF8327STRPBF

Single N-Channel 30 V 5.1 mOhm 9.2 nC HEXFET® Power Mosfet - DirectFET®
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8327STRPBF.

IHS

Datasheet11 pages12 years ago
Datasheet10 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

Single N-Channel 30 V 7.3 mOhm 11 nC HEXFET® Power Mosfet - DirectFET®
NXP SemiconductorsPSMN9R0-30YL,115
Trans MOSFET N-CH 30V 61A 5-Pin(4+Tab) LFPAK T/R
NXP SemiconductorsPSMN5R9-30YL,115
Power Field-Effect Transistor, 78A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPH9030AL,115
Compliant Surface Mount 9 ns Lead Free Tape & Reel (TR) 28 ns 8 mΩ 11 MΩ
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9.5A Ta 64A Tc 64A 2.17W 7ns
InfineonIRF6621TRPBF
Trans MOSFET N-CH 30V 12A 6-Pin Direct-FET SQ T/R

Descriptions

Descriptions of Infineon IRF8327STRPBF provided by its distributors.

Single N-Channel 30 V 5.1 mOhm 9.2 nC HEXFET® Power Mosfet - DirectFET®
MOSFET 2.2W(Ta)/42W(Tc) 20V 2.4V@25µA 14nC@4.5V N-Ch 30V 7.3mΩ@14A,10V 14A/60A 1.43nF@15V MICRO-8, Direct/SMD Mount, 3mm×3mm×1.11mm
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET SQ package rated at 14 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8327S
  • IRF8327STRPB/F
  • IRF8327STRPBF.
  • SP001554476