Infineon IRF6620TRPBF

Single N-Channel 20 V 2.7 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
$ 1.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6620TRPBF.

Newark

Datasheet9 pages20 years ago
Datasheet8 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF6620TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.124
$ 2.99
Stock
1,876,886
230,076
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
27 A
27 A
Threshold Voltage
-
-
Rds On Max
2.7 mΩ
2.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
89 W
Input Capacitance
4.13 nF
4.13 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

Single N-Channel 25 V 2.1 mOhm 44 nC HEXFET® Power Mosfet - DirectFET®
InfineonIRF6619
Trans MOSFET N-CH 20V 30A 7-Pin Direct-FET MX
Single N-Channel 20 V 6 mOhm 44 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 25 V 32 mOhm 53 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL120N2VH5
N-channel 20 V, 0.002 Ohm, 28 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
Tube Surface Mount N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns

Descriptions

Descriptions of Infineon IRF6620TRPBF provided by its distributors.

Single N-Channel 20 V 2.7 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
Transistor MOSFET N-CH 20V 150A 7-Pin DirectFET MX T/R
Avnet Japan
Trans MOSFET N-CH 20V 27A 7-Pin Direct-FET MX T/R 4.8k Pb Free
A 20V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 150 amperes., MG-WDSON-5, RoHS
Infineon SCT
MOSFET 20V 1 N-CH 2.7mOhm DirectFET 28nC
Power Field-Effect Transistor, 27A I(D), 20V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS HEXFET, Vds=20 V, 150 A, direct
IRF6620 - 12V-300V N-CHANNEL POW
MOSFET, N-CH, 20V, 150A, DIRECTFET MX; Transistor Polarity: N Channel; Continuous Drain Current Id: 150A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.0021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.45V; Power Dissipation Pd: 89W; Transistor Case Style: DirectFET MX; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6620
  • IRF6620
  • IRF6620TRPBF.
  • SP001524564