Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6795MTRPBF

Single N-Channel 25 V 32 mOhm 53 nC HEXFET® Power Mosfet - DirectFET®
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6795MTRPBF.

IHS

Datasheet9 pages16 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF6795MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 2.7
Stock
1,499,957
86,084
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
32 A
32 A
Threshold Voltage
-
-
Rds On Max
1.8 mΩ
1.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
2.8 W
Input Capacitance
4.28 nF
4.28 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-05-15
LTD Date2023-11-15

Related Parts

MOSFET N-CH 25V 39A DIRECTFET / Trans MOSFET N-CH Si 25V 39A 7-Pin Direct-FET MX T/R
Trans MOSFET N-CH 25V 34A 7-Pin Direct-FET MX T/R
Single N-Channel 25 V 2.1 mOhm 44 nC HEXFET® Power Mosfet - DirectFET®
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package

Descriptions

Descriptions of Infineon IRF6795MTRPBF provided by its distributors.

Single N-Channel 25 V 32 mOhm 53 nC HEXFET® Power Mosfet - DirectFET®
A 25V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 32 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
N Channel, MOSFET, 200V, 32A, DirectFET MX; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.0014ohm; Rds(on) Test Voltage Vgs:10V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6795M
  • IRF6795MTRPBF.
  • SP001529342