Technical
Continuous Drain Current (ID)29 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance2.1 mΩ
Drain to Source Voltage (Vds)25 V
Fall Time9.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.89 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation89 W
Manufacturer Package IdentifierMG-WDSON-5
Min Breakdown Voltage25 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
On-State Resistance2.1 mΩ
Package Quantity4800
PackagingTape & Reel
Power Dissipation2.8 W
Rds On Max2.1 mΩ
Resistance2.1 MΩ
Rise Time26 ns
Schedule B8541290080
Turn-Off Delay Time13 ns
Turn-On Delay Time18 ns