Infineon IRF640NSTRLPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.15 Ohm; Id 18A; D2PAK; Pd 150W; Vgs +/-20V; -55
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF640NSTRLPBF.

Newark

Datasheet11 pages16 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+62.32%

CAD Models

Download Infineon IRF640NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
Single N-Channel 200 V 105 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V
STMicroelectronicsSTB19NF20
N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF640NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Transistor MOSFET N Channel 200 Volt 18 .6 Amp 3 Pin 2+ Tab D2pak Tape and Reel
Trans MOSFET N-CH Si 200V 18A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 200V 18A D2PAK
Single N-Channel 200V 0.15 Ohm 67 nC HEXFET® Power Mosfet - D2PAK
N Channel Mosfet, 200V, 18A, D2-Pak; Tra |Infineon Technologies IRF640NSTRLPBF.
Power MOSFET, N Channel, 200 V, 18 A, 0.15 ohm, TO-263AB, Surface Mount
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 18 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 150 / Gate-Source Voltage V = 20 / Fall Time ns = 5.5 / Rise Time ns = 19 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 150

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF640NSTRLPBF.
  • SP001561810