Vishay IRF640SPBF

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF640SPBF.

Upverter

Datasheet10 pages3 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRF640SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.26
$ 1.26
Stock
165,160
160,115
160,115
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
DPAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
18 A
18 A
18 A
Threshold Voltage
4 V
-
-
Rds On Max
180 mΩ
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
130 W
130 W
Input Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Vishay IRF640SPBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
IRF640SPBF N-channel MOSFET Transistor; 18 A; 200 V; 3-Pin D2PAK
Vishay N-Ch Enhancement MOSFET Vds=200V 18A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK
MOSFET N-CH 200V 18A D2PAK | Siliconix / Vishay IRF640SPBF
Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N Channel Mosfet, 200V, 18A, D2-Pak; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:18A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: No |Vishay IRF640SPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF640SPBF.