STMicroelectronics STB19NF20

N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB19NF20.

IHS

Datasheet30 pages8 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download STMicroelectronics STB19NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
STMicroelectronicsSTB18NF25
Trans MOSFET N-CH 250V 17A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 250V 17A D2PAK
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of STMicroelectronics STB19NF20 provided by its distributors.

N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package
Power MOSFET, N Channel, 200 V, 15 A, 160 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount
STB19NF20 N-channel MOSFET Transistor, 15 A, 200 V, 3-Pin D2PAK
Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N, D2-PAK; Current, Id cont:15A; Resistance, Rds on:0.16R; Case style:D2-PAK; Current, Idm pulse:60A; Marking, SMD:19NF20; Pins, No. of:3; Power dissipation:90W; Termination Type:SMD; Transistor polarity:N; Voltage, Vds max:200V; Voltage, Vgs th max:4V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB19NF20.