Infineon IRF640NSPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.15 Ohm; Id 18A; D2PAK; Pd 150W; Vgs +/-20V; -55
$ 1.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF640NSPBF.

element14 APAC

Datasheet11 pages16 years ago
Datasheet12 pages22 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Jameco (USA)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
Single N-Channel 200 V 105 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRF640NSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.15 Ohm 67 nC HEXFET® Power Mosfet - D2PAK
Transistor MOSFET N Channel 200 Volt 18.6 Amp 3 Pin 2+ Tab D2pak
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
150W(Tc) 20V 4V@250µA 67nC@10V 1 N-Ch 200V 150mΩ@11A,10V 18A 1.16nF@25V D2PAK SMD 5.08mm H
Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 200V, 18A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:200V; On Resistance Rds(on):150mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:18A; Junction to Case Thermal Resistance A:1°C/W; Package / Case:D2-PAK; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:72A; SMD Marking:IRF640NS; Termination Type:SMD; Voltage Vds:200V; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640NSPBF
  • IRF640NSPBF.
  • SP001554094