Infineon IRF6215STRLPBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.29 Ohm; Id -13A; D2PAK; Pd 110W; Vgs +/-20V
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6215STRLPBF.

Newark

Datasheet11 pages21 years ago
Datasheet10 pages21 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF6215STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 2.93
Stock
99,395
108,087
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-150 V
-150 V
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-4 V
-
Rds On Max
290 mΩ
290 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
860 pF
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-01-15
LTD Date2024-07-15

Related Parts

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
InfineonIRF9530NSPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, D2PAK
STMicroelectronicsSTB19NF20
N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF6215STRLPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V
Mosfet, P-Ch, 150V, 13A, To-263 Rohs Compliant: Yes |Infineon Technologies IRF6215STRLPBF
-150V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single P-Channel 150 V 0.58 Ohm 66 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET P-CH 150V 13A 3-Pin (2+Tab) D2PAK T/R
IRF6215STRLPBF,MOSFET, P-CHANN EL, -150V, -13A, 290 MOHM, 44
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
P CHANNEL MOSFET, -150V, 13A D2-PAK; Tra; P CHANNEL MOSFET, -150V, 13A D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-13A; Drain Source Voltage Vds:-150V; On Resistance Rds(on):290mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6215STRLPBF
  • IRF6215STRLPBF.
  • SP001563306