Infineon IRF5305PBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.06 Ohm; Id -31A; TO-220AB; Pd 110W; Vgs +/-20V
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF5305PBF.

Newark

Datasheet9 pages23 years ago

element14 APAC

IHS

Sierra IC

Farnell

Inventory History

3 month trend:
-30.05%

CAD Models

Download Infineon IRF5305PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

VishayIRFZ34PBF
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3
N-Channel 35 A 55 V 0.034 Ohm UltraFET Power Mosfet - TO-220AB
onsemiFQP30N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220
TRANSISTOR, N-CHANNEL, ULTRAFET POWER MOSFET, 55V, 75A, 8MOHM, TO-220AB
InfineonIRFZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 29A;TO-220AB;PD 68W;VGS +/-20V
InfineonIRLZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.035Ohm;ID 30A;TO-220AB;PD 68W;VGS +/-16V

Descriptions

Descriptions of Infineon IRF5305PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;TO-220AB;PD 110W;VGS +/-20V
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -31 A, TO-220, IRF5305PBF
Single P-Channel 55 V 0.06 Ohm 63 nC HEXFET® Power Mosfet - TO-220-3
-55V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, P Channel, 55 V, 31 A, 0.06 ohm, TO-220AB, Through Hole
Trans MOSFET P-CH 55V 31A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: P Power dissipation: 110 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 31A I(D), 55V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: 31A; Drain Source Voltage Vds: -55V; On Resistance Rds(on): 0.06ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -; Power Dissipation Pd
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5305
  • IRF 5305
  • IRF 5305PBF
  • IRF-5305
  • IRF5305
  • IRF5305PBF.
  • SP001564354