Infineon IRLZ34NPBF

$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ34NPBF.

IHS

Datasheet9 pages22 years ago

element14 APAC

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.09%

CAD Models

Download Infineon IRLZ34NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonAUIRFZ34N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
TRANSISTOR, N-CHANNEL, ULTRAFET POWER MOSFET, 55V, 75A, 8MOHM, TO-220AB
onsemiFQP30N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220
InfineonIRFZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 29A;TO-220AB;PD 68W;VGS +/-20V
Trans MOSFET N-CH 60V 29A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 35 A 55 V 0.034 Ohm UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon IRLZ34NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.035Ohm;ID 30A;TO-220AB;PD 68W;VGS +/-16V
Transistor MOSFET N Channel 55 Volt 30 Amp 3 Pin 3+ Tab TO-220 AB
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 30 A, TO-220, IRLZ34NPBF
MOSFET, 55V, 27A, 35 MOHM, 16.7 NC QG, LOGIC LEVEL, TO-220AB
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.06 Ohm 25 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 55 V, 27 A, 0.035 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 55V 30A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 68 W
Power Field-Effect Transistor, 30A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 55V, 27A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:55V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:56W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:30A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.7°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:56W; Power Dissipation Pd:56W; Pulse Current Idm:110A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ34NPBF
  • IRLZ34N
  • SP001553290