Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFZ34PBF

Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3
$ 2.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ34PBF.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+701%

CAD Models

Download Vishay IRFZ34PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

onsemiFQP30N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220
onsemiFQP30N06
Power MOSFET, N-Channel, QFET®, 60 V, 30 A, 40 mΩ, TO-220
InfineonIRFZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 29A;TO-220AB;PD 68W;VGS +/-20V
InfineonIRF5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;TO-220AB;PD 110W;VGS +/-20V
TRANSISTOR, N-CHANNEL, ULTRAFET POWER MOSFET, 55V, 75A, 8MOHM, TO-220AB
Trans MOSFET N-CH 60V 29A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Vishay IRFZ34PBF provided by its distributors.

Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3
Vishay N-Channel MOSFET, Vds=60 V, 30 A, TO-220AB Package, TH, 3-Pin
MOSFET N-CH 60V 30A TO-220AB | Siliconix / Vishay IRFZ34PBF
Power MOSFET Power Field-Effect Transistor, 30A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 60V, 30A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:30A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRFZ34PBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ34PBF.
  • IRFZ34PBF..