Infineon IRFZ34NPBF

$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ34NPBF.

IHS

Datasheet10 pages23 years ago
Datasheet9 pages29 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Jameco (USA)

Inventory History

3 month trend:
+73.22%

CAD Models

Download Infineon IRFZ34NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.316
$ 1.028
Stock
1,273,131
102,518
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
26 A
29 A
Threshold Voltage
4 V
2 V
Rds On Max
40 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
56 W
68 W
Input Capacitance
700 pF
700 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonIRLZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.035Ohm;ID 30A;TO-220AB;PD 68W;VGS +/-16V
N-Channel 35 A 55 V 0.034 Ohm UltraFET Power Mosfet - TO-220AB
VishayIRFZ34PBF
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP30N06
Power MOSFET, N-Channel, QFET®, 60 V, 30 A, 40 mΩ, TO-220
onsemiFQP30N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220
Trans MOSFET N-CH 60V 29A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFZ34NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 29A;TO-220AB;PD 68W;VGS +/-20V
Single N-Channel 55 V 0.04 Ohm 34 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 55 V, 29 A, 0.04 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 55V 29A 3-Pin(3+Tab) TO-220AB Tube
68W 20V 4V@ 250uA 34nC@ 10V 2individualNChannel 55V 40mΩ@ 10V,16A 29A 700pF@25V TO-220
HEXFET POWER MOSFET Power Field-Effect Transistor, 29A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:29A; On Resistance, Rds(on):40mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 29 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 40 / Gate-Source Voltage V = 20 / Fall Time ns = 40 / Rise Time ns = 49 / Turn-OFF Delay Time ns = 31 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 68
MOSFET, N, 55V, 26A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:26A; Resistance, Rds On:0.04ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:100A; Device Marking:IRFZ34NPBF; Lead Spacing:2.54mm; No. of Pins:3; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:56W; Power, Pd:56W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:2.7°C/W; Transistors, No. of:1; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ34/N
  • IRFZ34N
  • IRFZ34NPBF.
  • SP001568128