onsemi FQP30N06L

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220
$ 0.848
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP30N06L.

element14 APAC

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+48.43%

CAD Models

Download onsemi FQP30N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 15 hours ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

TRANSISTOR, N-CHANNEL, ULTRAFET POWER MOSFET, 55V, 75A, 8MOHM, TO-220AB
onsemiFQP30N06
Power MOSFET, N-Channel, QFET®, 60 V, 30 A, 40 mΩ, TO-220
Trans MOSFET N-CH 60V 29A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRLZ34NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.035Ohm;ID 30A;TO-220AB;PD 68W;VGS +/-16V
N-Channel 35 A 55 V 0.034 Ohm UltraFET Power Mosfet - TO-220AB
VishayIRFZ34PBF
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP30N06L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, TO-220
N CHANNEL MOSFET, 60V, 32A, TO-220; Tran; Transistor Polarity:N Channel; Continuous Drain Current Id:32A;
onsemi N-Ch Enhancement MOSFET QFET Series Vds=60V 32A TO-220 TH 3-Pin
N-Channel 60 V 40 mOhm Flange Mount Mosfet - TO-220
Power Field-Effect Transistor, 32A I(D), 60V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP30N06L.