
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 448-IR2235STRPBFCT-ND | 922 | 1 | Cut Tape | ||||||||
| Avnet | IR2235STRPBF | 0 | 1K | 21h | ||||||||
| RS (Formerly Allied Electronics) | IR2235STRPBF | 0 | 1K | Bulk | 8h | |||||||
| Mouser | 942-IR2235STRPBF | 1,045 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | IR2235STRPBF | 1,470 | >1wk |
Download Infineon IR2235STRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IR2235STRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: