Infineon IR2235SPBF

Tube IR2235SPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 1.6W
$ 17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2235SPBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2235SPBF provided by its distributors.

Tube IR2235SPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 1.6W
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
1200 V three-phase gate driver IC with over current protection, fault reporting, OPAMP and shutdown, SOIC 28W, RoHS
Infineon SCT
MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:1220V; Output Current:500mA; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:28-SOIC ;RoHS Compliant: Yes
1200 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +1200 V; Fully operational to +600 V (IR2133 ) option avaialble; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 V/12 V to 20 V DC and up to 25 V for transient; Undervoltage lockout for all channels; Over-current shut down turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs
DRIVER, 3PH HIGH/LOW SIDE, 2235; Driver IC Type:Bridge; No. of Outputs:6; Voltage, Output:620V; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Base Number:2235; IC Generic Number:2235; Logic Function Number:2235; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:1200V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Logic IC Function:3 Phase Bridge Driver; Max Output Source Current:250mA; Min Output Sink Current:420mA; Min Output Source Current:200mA; Output Sink Current:500mA; Time, t Off:700ns; Time, t On:750ns; Voltage, Vcc Max:20V; Voltage, Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2235SPBF
  • SP001540026