Infineon IR2233PBF

Tube IR2233 Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2V
$ 20.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2233PBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR2233PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.595
$ 20.595
Stock
319,990
319,990
Authorized Distributors
4
4
Case/Package
DIP
DIP
Number of Pins
28
28
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
90 ns
90 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-01-15
LTD Date2024-07-15

Related Parts

InfineonIR2135PBF
Tube IR2135PBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.5W
Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 25.895mm 75V 530mW 2.5A

Descriptions

Descriptions of Infineon IR2233PBF provided by its distributors.

Tube IR2233 Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2V
RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 2.54mm 15V 0.5A 125C
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
90ns 6 10V 20V 800mV,2V Inverting IGBT,MOSFET,N 40ns 250mA,500mA 3-Phase PDIP-28 6.35mm
IR2233 Series 1200 V 250 mA 20 V Supply Six 3 Phase Bridge Driver - PDIP-28
MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin PDIP
1200 V three-phase gate driver IC with over current protection, fault reporting, OPAMP and shutdown, PDIP28, RoHS
Infineon SCT
1200 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +1200 V; Fully operational to +600 V (IR2135 ) option avaialble; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 V/12 V to 20 V DC and up to 25 V for transient; Undervoltage lockout for all channels; Over-current shut down turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2233
  • IR2233PBF.
  • IRFIR2233PBF
  • SP001540034