Infineon IR2135PBF

Tube IR2135PBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.5W
$ 8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2135PBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 25.895mm 75V 530mW 2.5A

Descriptions

Descriptions of Infineon IR2135PBF provided by its distributors.

Tube IR2135PBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.5W
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin PDIP Tube
IC, DRIVER 3PH HIGH/LOW SIDE, 2135; Driver Configuration: Half Bridge; Peak Output Current: 500mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: DIP; No. of Pins: 28Pins; Input Delay: 750ns; Output Delay:
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:620V; Output Current:500mA; Power Dissipation, Pd:1.5W; Supply Voltage Min:12V; Supply Voltage Max:25V; Termination Type:Through Hole; Package/Case:28-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2135PBF