Renesas ISL83204AIPZ

Driver 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv 20-Pin PDIP Tube
$ 3.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83204AIPZ.

Integrated Device Technology

Datasheet15 pages22 years ago
Datasheet15 pages22 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.82
$ 3.82
Stock
206,742
206,742
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Channel Type
-
-
Number of Drivers
4
4
Max Output Current
2.6 A
2.6 A
Rise Time
25 ns
25 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
530 mW
530 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-31
LTD Date2019-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Renesas ISL83204AIPZ provided by its distributors.

Driver 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv 20-Pin PDIP Tube
Half Bridge MOSFET 2.6A 9.5V~15V 2.4A PDIP-20 Gate Drive ICs ROHS
60V/2.5A Peak, High Frequency Full Bridge FET Driver
Full Bridge Based MOSFET Driver, 4.1A, PDIP20
IC GATE DRVR HALF-BRIDGE 20DIP
10ns 4 9.5V 110ns 15V 1V, 2.5V Inverting, Non-Inverting MOSFET, N-Ch 10ns Half-Bridge 2.6A, 2.4A PDIP-20 TH 4.95mm H
IC, SM, DRIVER, HIGH FREQUENCY; Device Type:Motor; Module Configuration:Full Bridge; Peak Output Current:2.6A; Input Delay:70ns; Output Delay:50ns; Supply Voltage Range:9.5V to 15V; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:83204; I / O Delay:70ns; No. of Outputs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:2.6A; Output Sink Current:3.3A; Output Source Current Max:3.8A; Output Voltage:86.3V; Package / Case:PDIP; Supply Voltage Max:15V; Supply Voltage Min:9.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M