Renesas HIP4080AIPZ

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
$ 5.955
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4080AIPZ.

Official Datasheet22 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Dec 11, 2019
Verification

Inventory History

3 month trend:
+74.34%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Driver 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv 20-Pin PDIP Tube
Analog DevicesMAX620CPN+
Driver 0.025A 4-OUT High Side Non-Inv 18-Pin PDIP N / IC DRVR MOSFET QUAD 18-DIP
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Renesas HIP4080AIPZ provided by its distributors.

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
Driver; Full Bridge; 20-Lead PDIP; 2 Drivers; 95 VDC (Max.); 2.5A Peak O/P; 50
HIP4080 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - PDIP-20
Renesas 20-Pin MOSFET Driver, 15V Supply, PDIP, Full Bridge
DRIVER, FULL BRIDGE , 4080, DIP20; Driver IC Type:Power; No. of Outputs:4; Voltage, Output:86.3V; Output Current:2.5A; Power Dissipation Pd:530mW; Voltage, Supply Min:9.5V; Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:4080; IC Generic Number:4080; Logic Function Number:4080; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Output Max:15V; Voltage, Supply Max:15V; Min Output Sink Current:1.3A; Min Output Source Current:1.4A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP4080AIPZ.