Infineon IR2213PBF

1200 V high-side and low-side gate driver IC with enable and shutdown, PDIP14, RoHS
$ 8.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2213PBF.

IHS

Datasheet18 pages10 years ago
Datasheet18 pages12 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-69.19%

CAD Models

Download Infineon IR2213PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Infineon IR2213PBF provided by its distributors.

1200 V high-side and low-side gate driver IC with enable and shutdown, PDIP14, RoHS
Tube IR2213 Half-Bridge 1996 gate driver 25ns 17ns -55C~150C TJ 2A 2.5A 6V 9.5V
RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.305mm 20V 1.6W 2.5A
High and Low Side Driver, Noninverting Inputs in a 14-pin DIP package
IR2213 Series Dual 25 V 2.5 A Through Hole High and Low Side Driver - PDIP-14
25ns 2 12V 280ns(Typ) 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 17ns 2A,2.5A DIP-14 4.4mm
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 12...20 V Input: logic input Package: DIL-14 Sink output current: 2.5 A Source output current: 2 A
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:20V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Delay Matching:30ns; Fall Time, tf:17ns ;RoHS Compliant: Yes
1200 V High and Low Side Driver IC with typical 2 A source and 2.5 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 12 to 20 V; Undervoltage lockout for both channels; 3.3 V logic compatible; Separate logic supply range from 3.3 V to 20 V; Logic and power ground +/- 5 V offset; CMOS Schmitt-triggered inputs with pull-down; Cycle by cycle edge-triggered shutdown logic; Matched propagation delay for both channels; Outputs in phase with inputs
DRIVER, MOSFET, HIGH/LOW SIDE, 2213; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.5A; Input Delay:280ns; Output Delay:225ns; Supply Voltage Range:12V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2213; IC Generic Number:2213; Logic Function Number:2213; No. of Outputs:2; Offset Voltage:1200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2000mA; Output Sink Current Min:2000mA; Output Source Current Min:1700mA; Output Voltage:1220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:12V; Termination Type:Through Hole; Turn Off Time:225ns; Turn On Time:280ns; Voltage Vcc Max:20V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2213
  • IR2213 PBF
  • IRFIR2213PBF
  • SP001536950